
Schottky Power Rectifier, Surface Mount, SMA package. Features 60V repetitive reverse voltage and 1A average rectified current. Maximum forward current is 2.1A with a 60A peak non-repetitive surge current. Operating temperature range from -55°C to 125°C. Dimensions: 4.32mm length, 2.6mm width, 2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MBRA160T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 2.1A |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 60A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| Width | 2.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MBRA160T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MBRA160T3G
Detailed analysis of power consumption and current measurements for the NXP SLN-VIZNLC-IOT smart access solution in Low-power and Normal operating modes.
