The MC100LVEP111FARG is a low skew clock driver from Onsemi, designed for industrial temperature applications. It operates within a supply voltage range of 2.375 to 3.8V and features a 32-pin LQFP package. The device has a propagation delay of 0.5ns and a maximum operating temperature of 85°C. It is suitable for use in clock and timing applications, offering a low skew solution for high-speed systems.
Sign in to ask questions about the Onsemi MC100LVEP111FARG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100LVEP111FARG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.5 |
| Prop. Delay@Nom-Sup | 0.59 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEP111FARG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.