
CMOS D-Type Latch IC, featuring 8 bits and a single high-level triggered D latch element. This non-inverting logic IC offers a 3-state true output with a low-level output current of 32mA and a high-level output current of -1mA. Operating within a 3V to 18V supply voltage range, it boasts a propagation delay of 400ns and a turn-on delay time of 100ns. Packaged in a PDIP-18 through-hole mount, this RoHS compliant component is designed for a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14598BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14598BCPG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 15nA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14598BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
