Sign in to ask questions about the Onsemi MC1488DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1488DG technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 0.069inch |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 9.09V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Drivers | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1488DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
