Sign in to ask questions about the Onsemi MC33161DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33161DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33161DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
