
The MC74HC4316AFELG is a 4-channel SPST logic IC from Onsemi, operating at a maximum supply voltage of 6V and a maximum operating temperature of 125°C. It is packaged in a SOIC package and is lead free. The device has a maximum power dissipation of 500mW and a propagation delay of 40ns. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Onsemi MC74HC4316AFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC4316AFELG technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4316AFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
