PNP Power Bipolar Junction Transistor, DPAK (SINGLE GAUGE) TO-252 package. Features 8 A continuous collector current and 80 V collector-emitter voltage. Designed with 3 terminals and a single terminal position, this component operates up to a maximum junction temperature of 150°C.
Onsemi MJD45H11T4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MJD45H11T4G to view detailed technical specifications.
No datasheet is available for this part.