
Schottky RF diode, single configuration, featuring a 30V maximum reverse voltage and 200mW maximum power dissipation. This surface-mount component utilizes a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, measuring 2.9mm in length and 1.3mm in width. Operating across VHF and UHF frequencies, it exhibits a maximum forward voltage of 0.6V at 0.01A and a diode capacitance of 1.5pF, with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBD301LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-236AB |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Voltage | [email protected]V |
| Maximum Diode Capacitance | 1.5pF |
| Frequency Range | VHF|UHF |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMBD301LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MMBD301LT1G
40W LED driver reference design using XDPL8105 and CDM10V, featuring isolated 0-10V dimming, 90-305V AC input, and high-precision primary-side constant current control.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.