
N-channel Junction Field-Effect Transistor (JFET) in a SOT-23 surface mount package. Features a continuous drain current of 5mA, drain-to-source voltage (Vdss) up to 35V, and gate-to-source voltage (Vgs) of -35V. Offers a drain-to-source resistance of 50 Ohms and a maximum power dissipation of 350mW. Operates across a temperature range of -55°C to 150°C and is RoHS compliant. Supplied in tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBFJ112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5mA |
| Current Rating | 5mA |
| Drain to Source Resistance | 50R |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | -35V |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFJ112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MMBFJ112
2-channel 300W/ch Class D audio amplifier reference design using the IRS2052M controller and IRF6775 DirectFET MOSFETs for high-efficiency audio applications.
