
Surface mount Zener diode with a 17V working voltage and 5% voltage tolerance. Features 350mW power dissipation, 19 Ohm impedance, and a maximum reverse leakage current of 100nA. Operates within a temperature range of -55°C to 150°C. Packaged in a compact SOT-23 case, measuring 2.92mm L x 1.3mm W x 0.93mm H. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi MMBZ5247B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5247B technical specifications.
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 19R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 17V |
| Zener Current | 7.4mA |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5247B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.