Sign in to ask questions about the Onsemi MSQA6V1W5T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MSQA6V1W5T2 technical specifications.
| Package/Case | SOT-353 |
| Diode Type | ZENER |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.6V |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MSQA6V1W5T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
