Sign in to ask questions about the Onsemi NCP1252TSFWDGEVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1252TSFWDGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 10A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1252TSFWDGEVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
