1.8V voltage detector IC with programmable delay and open-drain N-channel output. Features a 2% accuracy, 1.8V threshold voltage, and a reset active low. Operates from 800mV to 10V supply voltage with a maximum supply current of 1.3µA. Packaged in a compact TSOP surface mount with dimensions of 3mm (L) x 1.5mm (W) x 1mm (H). This component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 125°C.
Onsemi NCP303LSN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.836V |
| Min Reset Threshold Voltage | 1.764V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.836V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.764V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
