3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |