The NDD60N360U1T4G is a single N-CHANNEL MOSFET with a maximum drain to source voltage of 600V and a continuous drain current of 11A. It features a drain to source resistance of 360mR and a maximum power dissipation of 114W. The device is packaged in a halogen free and RoHS compliant DPAK package and is rated for operation between -55°C and 150°C. It is available in quantities of 2500 per reel.
Sign in to ask questions about the Onsemi NDD60N360U1T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NDD60N360U1T4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Resistance | 360mR |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Input Capacitance | 790pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114W |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 114W |
| Radiation Hardening | No |
| Rds On Max | 360mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NDD60N360U1T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.