
Single-element D-type flip-flop, CMOS technology, operating from 1.65V to 5.5V supply. Features positive edge clock triggering, a maximum frequency of 200MHz, and a propagation delay of 14.5ns. Offers 32mA output current and operates across a temperature range of -55°C to 125°C. Packaged in a compact 8-pin US surface mount configuration, supplied on tape and reel.
Onsemi NL17SZ74USG technical specifications.
| Capacitance | 7pF |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 24mA |
| Frequency | 200MHz |
| Height | 0.031inch |
| High Level Output Current | -32mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 0.082inch |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 250mW |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 17SZ |
| Supply Current | 100mA |
| Supply Voltage-Nom | 7V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 14.5ns |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ74USG to view detailed technical specifications.
No datasheet is available for this part.