This single-function analog IC features a 7-terminal package with an upper terminal position, operating within a temperature range of -40°C to 80°C. The device is designed to function with a supply voltage between 2.3V and 3.6V. The JEDEC package code is R-XUUC-N7, indicating a specialized package type.
Sign in to ask questions about the Onsemi NOA3315W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NOA3315W technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NOA3315W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.