The NSV2SA2029M3T5G is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 265mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a SOT-723 package and is lead-free and RoHS compliant. It is not radiation hardened and has a transition frequency of 140MHz.
Sign in to ask questions about the Onsemi NSV2SA2029M3T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSV2SA2029M3T5G technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 265mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV2SA2029M3T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.