The SZMM5Z3V3T1G is a 3.3V Zener diode with a maximum reverse leakage current of 5uA and a maximum power dissipation of 200mW. It is available in a SOD-523-2 package with a lead-free finish. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZMM5Z3V3T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD-523-2 |
| Height | 0.5mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 0.9mm |
| Zener Current | 10mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZMM5Z3V3T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SZMM5Z3V3T1G
User manual for the REF_18V_90W_SLFOC motor drive board, featuring XMC1302 MCU, 6ED2742S01Q driver, and sensorless FOC for battery-powered domestic robots and power tools.
User guide for EVAL-iSSI20R02HCS featuring the iSSI20R02H solid-state isolator and ISC015N06NM5LF MOSFETs for evaluating AC switch configurations and overcurrent protection.