
The AQS225SX is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an isolation voltage of 1.5kV and is RoHS compliant. The relay is packaged in a SOP-16 package and is available on tape and reel. It can handle an input current of 50mA and an output current of 50mA. The relay is suitable for use in surface mount applications.
Sign in to ask questions about the Panasonic AQS225SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQS225SX technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS225SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
