16-Bit RISC MCU, 20MHz, 41 I/O, FLASH, 512B RAM, S-PQFP-G48
16-Bit 20MHz FLASH MCU, 48-Pin S-PQFP, Automotive Temp
16-Bit RISC MCU, 20MHz, 48-Pin PQFP, Automotive
32-Pin QUAD FLASH MCU, 20MHz, 4.5-5.5V, 125°C, S-PQFP-G32
16-Bit RISC MCU, 20MHz, 41 I/O, FLASH, 512B RAM, 48-Pin PQFP
8-Bit Automotive MCU, 48-Pin PQFP, 20MHz, 49KB Flash, 6KB RAM, AEC-Q100
32-Pin Quad Flatpack Microcontroller, 4.5-5.5V, 20MHz, 27 I/O Lines
MAT STATFREE AFR RUBBER
Screwdriver AFR
Microcontroller
Conn SC Adapter Simplex F/F Crimp ST Panel Mount 0.5mm Tray
Fiber Optic SC Connector
Potentiometer, 0.25W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Cable Assembly AC Power 2.44m BS 546 to IEC C13 3 to 3 POS M-F 18AWG
Flexible aluminium tube DN 100, AFR 100, Maico
Fiber Optic Pckt Fault Locator with Case
Recessed Service Floor Boxes