IC SUPERVISOR 1 CHANNEL 8SOIC
3V Supervisor IC, 1-Ch, 3.15V Over/Under, 130ms Reset, SOIC
CPU Supervisor, 3V, 16k EEPROM, SOIC, 1W
CPU Supervisor, 4.5V Reset, 16k EEPROM, SOIC-8, 3mA, 1W
EEPROM IC, 1-Ch, 2.85V Reset, 8SOIC, SM
CPU Supervisor, 3V/3.15V Reset, 16k EEPROM, SOIC, SM
CPU Supervisor, 16k EEPROM, SOIC, 2.85V-3V Reset, 3mA, 6V
Simple Reset/Power-On Reset IC 2.7V-6V 3mA SOP-8
EEPROM IC, 16K, 4.25V Reset, 2.7-6V, SOIC, SM
CPU Supervisor, 4.5V Reset, 16k EEPROM, SOIC, SM
Supervisory Circuits CPU w/16K
Supervisory Circuits 16K I2C Memory w/WDT
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO8, SOIC-8
Simple Reset/Power-On Reset IC, 1V Threshold, 1mA, SOIC-8
Supervisory Circuits CPU Supervisor with 16K EEPROM
Simple Reset/Power-On Reset IC, 1V-6V, 3mA, SOIC-8
8-Pin Industrial Microprocessor Circuit, 2.7-6V, 85°C
Processor Supervisor 3V/3.3V/5V 8-Pin SOIC N T/R