BOX ABS GRAY 7.87L X 4.76W
Lumberg Automation 11478 RKWT/LED A 4-3-224/5 M Actuator-Sensor-Connection Cable, M12-Coupler, Angled
Light Vision2 , Gray Frame, Clr Anti-Fog Lens, LED Lights, +2.0 diopter, 10 ea/case
PROTECTIVE EYEGLASSES & BIFOCAL READER; Eyeglass Type:-; Lens Style:Anti Fog, Magnified; Eyeglass Lens Color:Transparent; Safety Category:ANSI Z87.1-2003 / CSA Z94.3-2007; Product Range:11478 Series; Magnification:2X ;RoHS Compliant: NA
Inductor Power Shielded/Molded Wirewound 33uH 20% 100KHz Metal 3.2A 0.144Ohm DCR T/R
WIRE STRIPPER
Flexible, Number Coded Multi Cable, 0.6/1 KV
Conn Housing F 8 POS 4.25mm Crimp ST Cable Mount Gray Bag
3M 11478 Reading Glasses, +2.0, Clear, Polycarbonate. More details: Bifocal Reading Glasses, +2.0 Diopter, Clear Lens...