7012PAX equal RLY,STD,ON,2P,125VDC,1SEC,X OPT
BDG HLDR PK HORIZ 4-1/4X3-5/8
Screws & Fasteners 100 PK MACH 4-40X3/8
Irwin Marathon 7-1/4 in. Dia. x 5/8 in. Carbide Circular Saw Blade 24 teeth 1 pk
Porter Cable Riptide 4-1/2 in. Dia. x 3/8 in. Carbide Tipped Saw Blade 20 teeth 1 pk
Master Lock 1-7/16 in. H x 5/8 in. W x 2 in. L Brass 4-Pin Cylinder Padlock 1 pk
SENSOR, LEVEL, 3/8 NPT, NPN, NO; Output Current: 100mA; Sensor Output1: NPN; SVHC:
SENSOR, LEVEL, 3/8 BSP, NPN, NO; Output Current: 100mA; Sensor Output1: NPN; SVHC
Hillman No. 8 x 1-1/4 in. L Slotted Hex Head Zinc-Plated Steel Sheet Metal Screws 100 pk
Barton Kramer 7/8 in. Dia. x 1/4 in. L Nylon/Plastic Shower Door Wheel 2 pk
6 X 8 B514 WHITE 4 20/PK
6 X 8 B514 BLACK 4 20/PK
B933 5170-8 WHT 4 GOTH QA 10-PK
B933 5160-8 RED 4 GOTH QA 10-PK
B933 5150-8 YEL 4 GOTH QA 10-PK
4-Channel 100pF 25VDC 10% Surface Mount Capacitor Array
4-Element Ceramic Capacitor Array 680pF 50VDC 10% Surface Mount
Cap Ceramic 330pF 50V C0G 5% SMD 4Capacitor
8-Contact Terminal Block, 2.5mm Pitch, Through Hole Mount, -30 to 105°C