
PiFace control and display RASP PIFACE CODI - Raspberry Pi, PIFACE CONTROL-DISPLAY, Raspberry Pi

Bluetooth / 802.15.1 Development Tools RF Bluetooth SMART sensory kit BLE
Resistance kOhm = 100 / Tolerance = ±20 % / Power Rating mW = 200 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 31.5 / Termination Type = Solder Lug / Mounting Type = Panel Mount / Series = PC-16 / Height mm = 20.5