
PiFace control and display RASP PIFACE CODI - Raspberry Pi, PIFACE CONTROL-DISPLAY, Raspberry Pi
Resistance kOhm = 10 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PT-15 / Diameter mm = 15 / Height mm = 6

Bluetooth / 802.15.1 Development Tools RF Bluetooth SMART sensory kit BLE
Resistance kOhm = 4.7 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PT-15 / Diameter mm = 15 / Height mm = 6