Fusible Resistor, 10 Ohm, 5%, 0.5W, Thin Film, Axial
NI-9236 C Series Strain/Bridge Input Module, 8 Ch, 24-Bit, 10 kS/s, 350 Ohm
2.2uF 20V Tantalum Capacitor, D Case, 10%, 5 Ohm ESR, SMD
Res Wirewound 10 Ohm 5% 4W ±50ppm/°C J-Lead SMD Bulk
Res Wirewound 10 Ohm 1% 4W ±50ppm/°C J-Lead SMD Bulk
10 Ohm 5% Wirewound Surface Mount Chip Resistor
Res Wirewound 10 Ohm 5% 1W ±50ppm/°C J-Lead SMD Bulk
Res Wirewound 10 Ohm 5% 2W ±50ppm/°C J-Lead SMD Bulk
Res Wirewound 10 Ohm 5% 0.5W(1/2W) ±50ppm/°C J-Lead SMD T/R
Surface Mount 10mOhm 1% Wirewound Resistor
Surface Mount Wirewound Resistor 10m 5% 2-Terminal Rectangular
Cap Tant Solid 68uF 15V 10% (7.34 X 17.42mm) Axial (0.001%FR) 0.095 Ohm 125°C
Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial (0.001%FR) 0.075 Ohm 125°C
Cap Tant Solid 0.68uF 35V S CASE 10% (3.63 X 1.83 X 1.22mm) Pad SMD (0.001%FR) 5 Ohm 125°C T/R
Dual 4-Input Positive-NAND 50-Ohm Line Drivers 14-CFP -55 to 125
RES SMD 10 OHM 5% 2W 4525
RES SMD 10 OHM 5% 3W 6327
Riedon SMD 10m 5% Wirewound Surface Mount Resistor
Crystal Resonator 27MHz 10% 30 Ohm 0-70°C CSMD
Crystal Resonator 16MHz 10% 30 Ohm Series CSMD