TVS Diode, 600W, 300V Bidirectional, DO-214AA, SM
TVS Diode, Bi-Dir, 300V, 600W, SMB, SMT
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
TVS Diode, 600W, 300V, Bidirectional, DO-214AA, SMT
TVS DIODE 300V DO214AA
TVS Diode, 600W, 300V, Unidirectional, DO-214AA, SMT
TVS Diode, 300V, 600W, Uni-Dir, SMB, SMT
TVS Diode, 600W, 300V VRWM, Unidirectional, Silicon, DO-214AA
Unidirectional TVS Diode, 600W, 300V, DO-214AA, SMD
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
TVS Diodes - Transient Voltage Suppressors 600W 30V 10% Uni
VISHAY SMBJ30 TVS Diode, TVS, Unidirectional, 30 V, 53.5 V, SMD, 2 Pins
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN
TVS Diode 30V Unidirectional SMD 600W 12.4A