TVS Diode, 1.5kW, 36V VRWM, Bidirectional, Silicon, SMC
TVS Diode Bi-Dir 36V 1.5kW SMC DO-214AB
TVS Diode, 1.5kW, Bidirectional, 36V, DO-214AB, SMD
TVS Diode, Bi-Dir, 36V, 1.5kW, SMC (DO-214AB)
TVS Diode Bi-Dir 36V 1.5KW SMC
36V Bi-Dir TVS Diode, 1500W, SMC, Surface Mount
TVS Diode 36V Bidirectional SMC 5W 200A Surge Suppressor
Bidirectional TVS Diode, 36V, 1500W, SMC, Surface Mount
Zener Diode TransZorb 36V 1.5kW 25.8A SMC Surface Mount
SMC TVS Surge Suppressor, 36V, Bidirectional, 1.5kW
Transient Voltage Suppressor Diode 36V 2-Pin SMC