Bidirectional TVS Diode, 1.5kW, 6V, DO-214AB, SMD
TVS Diode, 60V, 1.5kW, Bidirectional, SMC, Surface Mount
TVS Diode 1.5kW Bidirectional 6V SMC Surface Mount
TVS Diode, 1.5kW, 60V, Bidirectional, SMC, Surface Mount
TVS Diode 6V Bidirectional 1.5kW DO-214AB SMT
TVS Diode, Bi-Dir 6V, 1.5KW, SMC, SMT
TVS Diode, Bi-Dir, 60V, 1500W, SMC, SMD
TVS Diode, Bi-Dir 6V, 1.5KW, SMC, Surface Mount
60V Bi-Dir TVS Diode, 1500W, SMC, Surface Mount
1.5kW Bidirectional TVS Diode, 60V, SMC, 96V Clamp
TVS Diode 60V Bidirectional 5W SMC DO-214AB
Bidirectional TVS Diode, 1.5kW, 60V Reverse Standoff, 96V Clamp, SMC
Zener Diode 6.67V 150°C 1.5kW Surface Mount
TVS Diode, 1.5kW, 6V, Bidirectional, DO-214AB, SM
TVS Diode Single Bi-Dir 60V 1500W SMC Surface Mount
TVS Diode Single Bi-Dir 6V 1.5KW 2-Pin SMC
TVS Diode, Bi-Dir, 6V, 1500W, SMC, Surface Mount
TVS Diode 60V Bidirectional 15.5A 1.5kW DO-214AB SMD
TVS Diode, Bidirectional, 6V, 1.5kW, 200A, DO-214AB, SMD
TVS Diode, Bi-Dir, 60V, 1.5KW, SMC, Surface Mount