TVS Diode 8.5V Unidirectional 1.5kW DO-214AB SM
TVS Diode, 1.5kW, 85V, Unidirectional, SMC, 137V Clamp
TVS Diode 85V 1500W Uni-Dir SMC Surface Mount
TVS Diode Uni-Dir 85V 1.5KW SMC Surface Mount
TVS Diode Uni-Dir 85V 1500W SMC Surface Mount
Unidirectional TVS Diode, 85V VRWM, 1.5kW Peak Pulse Power, SMC
TVS Diode, 1.5kW, 8.5V VRWM, Unidirectional, SMC
Zener Diode Transient Voltage Suppressor 8.5V 9.44V 14.4V 104A 1.5kW 104 SMD
TVS Diode 85V 137V 11A DO-214AB Unidirectional SMT
TVS Diode Uni-Dir 8.5V 1.5kW SMC DO-214AB
Zener Diode 8.5V 150°C Surface Mount
TVS Diode, 1.5kW, 8.5V, Unidirectional, SMC, Surface Mount
Zener Diode 8.5V 20uA 104.2A 1.5kW DO-214AB Surface Mount
1.5kW Unidirectional TVS Diode, 8.5V, 14.4V Clamp, SMC
TVS Diode Uni-Dir 8.5V 1.5kW SMC SMT
TVS Diode Uni-Dir 8.5V 1.5KW SMC SMT
Trans Voltage Suppressor Diode
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
Transient Voltage Suppressor Diode 8.5V 1500W 2-Pin DO-214AB