Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "vfs9 2022pm wn Toshiba"
Filters
VFS9VD31B223Q55B
Murata
1-Ch Data Line Filter, 12V, 7A, 22nF, 800nH, SIP
Datasheet
Obsolete
Capacitance:
22nF
Package/Case:
SIP
Current:
7A
Current Rating:
7A
VFS9VD31B223Q92J
Murata
Data Line Filter, 1 Function(s), 12V, 7A,
Datasheet
Obsolete
Package/Case:
SIP
Current:
7A
ESD Protection:
No
Max Current Rating:
7A
VFS9VD31B223Q93J
Murata
Data Line Filter, 1 Function(s), 12V, 7A,
Datasheet
Obsolete
Capacitance:
22nF
Package/Case:
SIP
Current:
7A
Current Rating:
7A
VFS9VD31B223Q91J
Murata
Data Line Filter, 1 Function(s), 12V, 7A,
Datasheet
Obsolete
Package/Case:
SIP
Current:
7A
Depth:
7.5mm
ESD Protection:
No
Browse
Manufacturers
API
BOM
Account