Fuse Holder Panel Mount
DIN 41612 Connectors WW 13 HOLE 32WAY
RES 13 OHM 7W 5% CERAMIC WW
Conn Shrouded Header HDR 10 POS 0.8mm Solder ST SMD Tray
Conn Shrouded Header HDR 10 POS 0.8mm Solder ST SMD T/R
RES 1.3 OHM 10W 5% CERAMIC WW
TRON HEB 600V 30A In-Line Fuse
2.79mm Axial Wirewound Resistor 13R 5% 1W Through Hole
Conn FFC Connector SKT 13 POS 0.5mm Solder RA SMD T/R
RES 13 OHM 10W 5% CERAMIC WW
DIN 41612 Connectors WW 13 HOLE 48WAY
Wirewound Fixed Resistor 13R 1% 400mW Through Hole Axial
WFBGA 153-Pin 32G Sectored Synchronous e-MMC Flash Memory
Managed NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 153-Pin WFBGA
Managed NAND Flash Serial e-MMC 3.3V 32G-bit 32G/8G/4G x 1/4-bit/8-bit 153-Pin WFBGA
Managed NAND Flash Serial e-MMC 3.3V 16G-bit 16G/4G/2G x 1/4-bit/8-bit 153-Pin WFBGA
2-Row Shrouded Surface Mount Header, 10 Contacts, 0.8mm Pitch, -55 to 125°C
Samtec FFC Connector, 13-Contact, Right Angle, Surface Mount
Conn FFC Connector SKT 13 POS 0.5mm Solder RA SMD Tube
Precision Potentiometers 1-13/16"100KOHMS 0.15% WW 10TURNS