
Switching regulator IC featuring a Flyback topology, designed for power management applications. Operates with an input voltage range of 85V to 265V AC, supporting up to 1.9W output power. Offers an adjustable output voltage of 5.8V with a maximum duty cycle of 70% and a switching frequency up to 71kHz. Encased in a PDIP package for through-hole mounting, this component operates within a temperature range of -40°C to 150°C.
Sign in to ask questions about the Power Integrations LNK562PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK562PN technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 70% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.9W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| Supply Current | 220uA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK562PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
