Silicon N Channel Power MOS FET Power Switching
Checking distributor stock and pricing after the page loads.
| Pin Count | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Renesas RJK0330DPB
The DC1580A is a high-efficiency polyphase synchronous buck converter using the LTC3856EUH, providing a 1.5V output at up to 50A from a 4.5V to 14V input range.
Dual output DDR2/3 power supply demo circuit for the LTC3876, supporting 4.5V-14V input, VDDQ up to 20A, and VTT up to 10A with 400kHz switching frequency.
Demo manual for DC1640A featuring the LTC3833EUDC buck converter. Provides 1.5V/20A output from a 4.5V-14V input with high efficiency and fast load step response.
High-efficiency 1.5V/50A 2-phase buck converter design using the LTC3856, featuring Stage Shedding, active voltage positioning (AVP), and inductor DCR temperature compensation.