
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device has a 10% capacitance tolerance and measures 3.2mm in length, 1.6mm in width, and 1.8mm in height. Designed for tape and reel packaging, it offers two terminals for connection.
Samsung CL31B106KBHNNNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL31B106KBHNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.