Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0-100mV, Cylindrical, Through Hole Mount
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0-100mV, Cylindrical, Through Hole Mount
Pressure Sensor, GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-15Psi, 0-100mV, CYLINDRICAL, THROUGH HOLE MOUNT
Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0-100mV, Cylindrical, Through Hole Mount
PRESSURE SENSOR, 15PSIA; Operating Pressure Max:15psi; Pressure Measurement Type:Absolute; Port Style:G1/4 (1/4 BSP); Sensor Output:Analogue; Voltage Rating:10VDC; Supply Current:1.5mA; External Diameter:19mm; External Length / Height:35.6mm; Hysteresis:0.5%; Lead Length:50mm; Output Impedance:4.5kohm; Pressure Max:45psi; Reference Volts:10V; Thread Size:1/4 BSP

Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0-100mV, Cylindrical, Through Hole Mount
Peizoresistive Sensor, Gage, 0Psi Min, 3Psi Max, 0-50mV, Cylindrical, Through Hole Mount
Peizoresistive Sensor, Absolute, 0Psi Min, 50Psi Max, 0-100mV, Cylindrical, Through Hole Mount
Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0-100mV, Cylindrical, Through Hole Mount