Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Rod Type Actuator, Panel Mount,

RELAY, SAFETY, TWO-HAND; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:-; Coil Resistance:-; Contact Current Max:3A; Contact Voltage AC Nom:230V; Contact Voltage DC Nom:24V; Contact Configuration:2NO / 1NC; No. of Poles:3; Relay Mounting:DIN Rail; External Height:84mm; External Width:22.5mm; External Depth:121mm; SVHC:No SVHC (16-Dec-2013); Approval Bodies:BG; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; External Length / Height:84mm; Height:84mm; Mounting Type:DIN Rail; Operating Temperature Max:55°C; Operating Temperature Min:-15°C; Series:BG 5933; Switch Current Max:3A; Switching Current Max:3A; Type:0051340
Switch Safety Interlock N.O./N.C. SPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Quick Connect