Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero, SOIC-20 WB, 38-TUBE
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero, SOIC-20 WB, 1000-REEL
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero, PDIP-16, 25-TUBE
Heat Shrink Tubing
Transmitter/Receiver IC, Infrared, PDSO20, 5 X 7 MM, SSOP-20
Twist-Locking Receptacle, 50A/480VAC, 6-10AWG, Screw Terminal, Twist-Lock Series
Conn Power PL 3Power/1Ground POS ST Flange Mount 4 Terminal 1 Port
Body, Connector; Straight; NEMA, UL Listed, CSA Certified; 50 A; 480 V; 3; 4
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
IRDA TX/RX 0.1152Mbps 3V 20-Pin SSOP T/R
5 V / 100 mA Low Dropout (LDO) Voltage Regulator with Reset, Delay Reset, Watchdog & Wake Up, SOIC-14 NB, 55-TUBE
Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V, SOIC-8 Narrow Body, 98-TUBE
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSFM5, STRAIGHT, TO-220, 5 PIN
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, STRAIGHT, TO-220, 5 PIN
5.0 V, 500 mA Linear Regulator with ENABLE, RESETbar, and Watchdog, TO-220 7-LEAD STANDARD (T7), 50-TUBE
2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar, TO-220 5 LEAD, 50-TUBE
SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, SO-8
10 V, 5.0 V Low Dropout (LDO) Dual Voltage Regulator with ENABLEbar, TO-220 5 LEAD, 50-TUBE
5.0 V, 300 mA Linear Regulator with RESETbar and ENABLEbar, TO-220 5 LEAD, 50-TUBE