DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PSSO5, D2PAK-5
Dual Output LDO Regulator, 5-Pin, 26V In, 5V Out, 250mA
LED STRIP 3.27 WHITE 12V
Heat Shrink Molded Boot
Conn Inlets M 3Power/1Ground POS ST Flange Mount 4 Terminal 1 Port
Conn; Electrical; TwistLocking; 4Cond; 3Pole; 50A; 30/250V; 3Phase
HUBBELL WIRING DEVICES CS8364C TWIST LOCK CONNECTOR BODY, 3P4W, 50A, 250V
Shrink Boot Adapters 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Heat Shrink Cable Entry Seal ST Nylon
IGBT Ignition Predriver with Dynamic Current Regulation, SOIC-8 Narrow Body, 98-TUBE
Micropower 5.0 V, 150 mA Low Dropout Linear Regulator, TO-220 3 LEAD STANDARD, 50-TUBE
8.0 V, 1.0 A / 5.0 V, 250 mA Dual Regulator with Independent Output Enables and NOCAP™, TO-220 7-LEAD STANDARD (T7), 50-TUBE
Heat Shrink Cable Entry Seal Polyolefin
10V 100mA LDO Regulator, Fixed, 8-Pin SOIC-N
LED STRIP 3.27 590NM YELLOW 12V
Micropower 10 V, 100 mA Low Dropout Linear Regulator with RESETbar and ENABLEbar, SOIC-8 Narrow Body, 2500-REEL
Micropower 5.0 V, 150 mA Low Dropout Linear Regulator, D2PAK 3-LEAD, 50-TUBE
LED STRIP 3.27 626NM RED 12V