Oscillator, 1.544MHz Min, 120MHz Max, 120MHz Nom
Oscillator XO 80MHz ±100ppm 50pF HCMOS/TTL 55% 5V
DORMER F300M8X1 DIE, SPLIT, RND, HSS, GT, 8MM, 1" O/D
DORMER F300M6X1 DIE, SPLIT, RND, HSS, GT, 6MM, 1" O/D
DIE, SPLIT, RND, HSS, GT, 18MM - SVHC:No SVHC (19-Dec-2011); Outside Diameter:2"; Thread Pitch:2.50mm; Thread Size:M18; Available until stocks are exhausted;
DIE, SPLIT, RND, HSS, GT, 16MM
DORMER F300M24X2 DIE, SPLIT, RND, HSS, GT, 24MM
Single Phase EMI Filter,
Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN 4ft STICK BLACK
DIE, SPLIT, RND, HSS, GT, 3MM, 13/16" - SVHC:No SVHC (19-Dec-2011); Outside Diameter:13/16"; Thread Pitch:0.50mm; Thread Size:M3;
DIE, SPLIT, RND, HSS, GT, 6MM, 13/16"
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN 6inLTHS 10PKG BLK
HEAT SHRINK TUBE 1/8 BRN 25X4
HEAT SHRINK TUBE 1/4 WHT 25X4
HEAT SHRINK TUBE 1/4 BK 4
HEATSHRINK, 6:1, BLK, 3.18MM, PK14
HEAT SHRINK TUBE 1/2 BLU 5X4
Flat Cables 68C 30AWG FEP RIBBON PRICED PER FT
HEAT SHRINK TUBE 3/16 SLA 12X6
HEAT SHRINK TUBE 3/10 BK 25X4