Resistor Type = Wirewound / Resistance Ohm = 1.8 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 72.5 / Temperature Coefficient = 100 ppm/°C / Termination Type = Solder / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount
Resistor Type = Wire Resistor, Aluminium Case / Resistance mOhm = 150 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Solder / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 2.7 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Solder / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount