Dual Opto-Isolated SSR, 3750V, 2 Elements
Solid State Relay 50mA 1.4V DC-IN 0.07A 400V AC/DC-OUT 8-Pin
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLATPACK-8
Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8
SSR, 350V, 120mA, DC In, 3.75kV Iso, SMD
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
Dual Transistor SSR, 3750V Isolation, 2 Elements
SSR 350V 120mA AC/DC Out, DC In, 3.75kV Iso, SMD
Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SURFACE MOUNT PACKAGE-8
Lug Terminal 1AWG Aluminum 66.8mm Tin
SSR 0.3A 100V AC/DC OUT, 50mA 1.4V DC IN, 8-Pin DIP
Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube
Solid State Relay 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
Solid State Relay 50mA 1.4V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP Tube
Solid State Relay 50mA 1.5V DC-IN 0.17A 350V AC/DC-OUT 8-Pin FPAK Tube
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube