DC Input SSR, 1A, 60V, 3.75kV Isolation, SMD
SSR, DC In, 1A/60V Out, 3.75kV Isolation, SMT
Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube
SSR 1.5A AC/DC Out, 1.5V DC In, SPST, SMD
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP Tube
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
SSR AC/DC Output 1.5A 30V, DC-IN 1.5V 50mA, 6-Pin PDIP SMD
1-Element Optical SSR, 3750V Isolation, -40 to 85°C
Lug Terminal (9.5/0)AWG Copper 154.2mm Tin
Lug Terminal (9.5/0)AWG Copper 141.7mm Tin
Lug Terminal (9.5/0)AWG Copper 127.8mm Tin
Lug Terminal (9.5/0)AWG Copper 144.3mm Tin
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-6
Lug Terminal 2AWG Copper 65.5mm Tin
Lug Terminal 8AWG Copper 44.5mm Tin
Spacer Snap-Lock 14.3mm-OD 9.5mm-LG Nylon 6/6
Spacer Locking Circuit Board Support 7.1mm-OD 4.8mm-LG Nylon 6/6
PCB LOCKING SUPPORT POST 12.7MM HIGH
LCBS Series Natural Nylon .3125 L Style Locking Circuit Board Support
BRD SPT SNAP FIT/LOCK NYLON 1/4