OSA OPTO LIGHT - OIS-330-740-X-T - LED IR 740NM LENTILLE CMS
Adapter DIL28/PLCC28 ZIF, 70-0066, Elnec
OSA OPTO LIGHT OIS 170 880 Infrared Emitter, High Intensity, 0805, 50 mA, 1.4 V, 20 ns, 20 ns
OSA OPTO LIGHT OIS-150-IT855-T LED, IR, 1206, 855NM
OSA OPTO LIGHT OIS-150-IT940-T LED, IR, 1206, 940NM
OSA OPTO LIGHT OIS 330 770 Infrared Emitter, High Intensity, 40 , 1206, 30 mA, 1.7 V, 40 ns, 40 ns
OSA OPTO LIGHT OIS-330-IT940-T Infrared Emitter, 50 mA, 40 , 1.8 V, -40 C
OSA OPTO LIGHT OIS-330-IT855-T LED, IR, 1206, LENS, 855NM
OSA OPTO LIGHT OIS 150 880 Infrared Emitter, High Intensity, 1206, 50 mA, 1.4 V, 20 ns, 20 ns
Binder 690-09-0066-00-07 Standard Circular Connector Nominal current: 5 A Number of pins: 7
L-HANDLE, LOCKABLE, BLACK
Analog Panel Meters 29 50-0-50 DCA 4.
TOOL HAND CRIMPER 22-26AWG SIDE
CBL ASSY MMCX PLUG RG178 24
MOLEX 76650-0066 Connector Kit Type:Wire To Wire
ESD BENCH / FLOOR MAT, BLUE, 10M; Mat Type:Floor; Mat Colour:Blue; Mat Material:Rubber; Ground Terminals:Stud; Length:10m; External Width:1.2m; Thickness:3mm; Surface Resistivity mm:-; Mat Features:Dissipative; Product Range:- ;RoHS Compliant: Yes
CBL USB MNI B RCPT-A PLUG 100MM
6 Pos Male Power Connector, 13A, 600V, Crimp, Straight
CBL USB MNI B RCPT-B PLUG 100MM
Inductor Power Wirewound 3.2uH 20% Ferrite 1.26A 0.09Ohm DCR T/R