MCU, 16BIT, 78K0R, 20MHZ, LQFP-80; Controller Family/Series:78K0R/Kx; CPU Speed:20MHz; Program Memory Size:128KB; RAM Memory Size:8KB; No. of Pins:80; MCU Case Style:LQFP; No. of I/Os:70; Embedded Interface Type:I2C, UART; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Packaging:Each; MSL:-; SVHC:No SVHC (15-Jun-2015); Clock Frequency:20MHz; Flash Memory Size:128KB; MPU Core Size:16bit; Memory Type:Flash; No. of ADC Inputs:8; No. of Bits:16bit; No. of External Interrupts:13; No. of PWM Channels:7; No. of Timers:9; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DMA; Program Memory Size:128KB; Supply Voltage Range:1.8V to 5.5V; Termination Type:SMD

MCU, 8BIT, 78K0, 10MHZ, LQFP-48; Controller Family/Series:78K0/Lx; Program Memory Size:32KB; RAM Memory Size:1KB; CPU Speed:10MHz; No. of I/Os:30; MCU Case Style:LQFP; No. of Pins:48; Embedded Interface Type:UART; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Packaging:Each; Clock Frequency:10MHz; Core Size:8bit; Flash Memory Size:32KB; MSL:-; Memory Type:Flash; No. of Bits:8bit; No. of External Interrupts:5; No. of PWM Channels:3; No. of Timers:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, RTC; Program Memory Size:32KB; SVHC:No SVHC (16-Dec-2013); Supply Voltage Range:1.8V to 5.5V; Termination Type:SMD