Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 250; IAV Max (A): 0.2; VFM Max (V): 1; @ IF (A): 0.1; IR Max (UA): 0.5; @VR (V): 200; TRR Max (NS): 400; Package: DO-35
Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 250; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.2; IR Max (UA): 1; @VR (V): 200; TRR Max (NS): 50; Pin: F1; Package: SOD-123
Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 250; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 200; TRR Max (NS): 50; Pin: F1; Package: SOD-323
Surface Mount Small Signal Switching Diode; Configuration: Two Single; VRRM Max (V): 75; IAV Max (A): 0.25; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F14; Package: SOT-363
Surface Mount Small Signal Switching Diode; Configuration: Two Duals,Series; VRRM Max (V): 75; IAV Max (A): 0.215; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F15; Package: SOT-363
Surface Mount Small Signal Switching Diode; Configuration: Dual,Common Anode; VRRM Max (V): 70; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 70; TRR Max (NS): 6; Pin: F9; Package: SOT-723
Surface Mount Small Signal Switching Diode; Configuration: Two Dual,Common Anode; VRRM Max (V): 80; IAV Max (A): 0.25; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F21; Package: SOT-363
Surface Mount Small Signal Switching Diode; Configuration: Dual,Series; VRRM Max (V): 75; IAV Max (A): 0.15; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 70; TRR Max (NS): 4; Pin: F6; Package: SOT-323
Surface Mount Small Signal Switching Diode; Configuration: Two duals,Common Cathode; VRRM Max (V): 80; IAV Max (A): 0.25; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F17; Package: SOT-363
Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 75; IAV Max (A): 0.2; VFM Max (V): 0.855; @ IF (A): 0.01; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F2; Package: SOT-23
Surface Mount Small Signal Switching Diode; Configuration: Two Duals,Common Anode; VRRM Max (V): 80; IAV Max (A): 0.25; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F16; Package: SOT-363
Surface Mount Small Signal Switching Diode; Configuration: Two Duals,Series; VRRM Max (V): 80; IAV Max (A): 0.25; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F15; Package: SOT-363
Surface Mount Small Signal Switching Diode; Configuration: Three Single; VRRM Max (V): 80; IAV Max (A): 0.25; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F12; Package: SOT-363