The BUL741FP is a RoHS compliant NPN transistor packaged in a TO-220-3 case, suitable for through hole mounting. It features a collector-emitter breakdown voltage of 400V and a maximum collector current of 2.5A. The transistor can handle a maximum power dissipation of 30W. It is available in a package quantity of 50, packaged in rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics BUL741FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUL741FP technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL741FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
