The BUL742C is a TO-220 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 4A. It has a maximum power dissipation of 70W and operates over a temperature range of -65°C to 150°C. The transistor is RoHS compliant and lead free. It is available in a package quantity of 50 units, packaged in a rail or tube format.
Sign in to ask questions about the Stmicroelectronics BUL742C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUL742C technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.05kV |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 48 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUL742C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
