
Unidirectional Transil™ array for ESD protection, featuring 5 channels in a SOT-23 surface mount package. This component offers a 14V reverse standoff voltage, 17V minimum breakdown voltage, and 150W peak pulse power dissipation. With a low 33pF capacitance per line and 75nA leakage current, it provides robust ESD protection for sensitive circuits. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ESDA17-5SC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDA17-5SC6 technical specifications.
| Capacitance | 33pF |
| Package/Case | SOT-23 |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 75nA |
| Length | 3.05mm |
| Max Breakdown Voltage | 19V |
| Min Breakdown Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Repetitive Reverse Voltage (Vrrm) | 14V |
| Max Reverse Leakage Current | 75nA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Width | 1.75mm |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA17-5SC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
